1093900 | Brennenstuhl

Cable reel, 4-way, 10 m, 16 A, black, 1093900

Order No.: 07L5082
EAN: 4007123687121
MPN:
1093900
Series: Vario-Line
1093900 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1093900 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1093900 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
1093900 Brennenstuhl Power Outlet Strips and Cable Drums Image 4
1093900 Brennenstuhl Power Outlet Strips and Cable Drums Image 5
Image may differ
Unit Price (€ / pc.)
33.201 € *
Available: 2 pcs.
Available in 3 Days: 4,968 pcs. - if ordered today
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.201 €
4 pcs.
31.535 €
8 pcs.
29.988 €
*incl. VAT plus shipping costs
Subject to prior sale

Vario line cable box, 1093900, Brennenstuhl

The Vario-Line Cable Box 4-fold with 10m cable length in the colour black has an impact-resistant housing and good stability thanks to the large base. It also has increased protection against accidental contact, overheating protection and 4 protective contact sockets. The Mini Cable Reel is ideal for indoor use, such as in the home, office or even in the caravan.

Features

  • Ergonomically shaped carrying handle
  • Light and handy
  • Cable designation H05VV-F 3G1.5
  • Rated current 16A
Technical specifications
Filter Property Value
Cable length 10 m
Number of sockets 4
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Length 285 mm
Width 235 mm
Depth 85 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes