1081080 | Brennenstuhl

Socket outlet insert mounting plate, 4-way, 16 A, gray/black, 1081080

Order No.: 07L4950
EAN: 4007123148363
MPN:
1081080
1081080 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
13.8516 € *
Available: 1 pcs.
Available in 3 Days: 400 pcs. - if ordered today
Total Price:
13.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.8516 €

4-Way socket outlet, 1081080, Brennenstuhl

The 1081080 is a 4-Way socket with self-closing cover for cable and box reels. Thermal cut-out protection, indicator shows overheating or overloading.

Technical specifications
Filter Property Value
Number of sockets 4
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour gray/black
Length 120 mm
Width 120 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes