1079180600 | Brennenstuhl
Cable reel, 3-way, 15 m, blue, 1079180600
Unit Price (€ / pc.)
53.3477 € *
Available: 1 pcs.
Available in 3 Days: 612 pcs. - if ordered today
Cable reel, 1079180600, Brennenstuhl
The 1079180600 cable reel is easy to handle and light with USB charging function. The reels body is made from special plastic fitted to a galvanised steel tube frame. It has 3 earthed sockets with self-closing covers and 2 USB charging sockets, which are dust- and dirt-protected.
Features
- Sockets with increased touch protection
- With safety cut-out
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 15 m | |
| Number of sockets | 3 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | Yes | |
| Degree of protection (IP) | IP20 | |
| Colour | blue | |
| Length | 160 mm | |
| Width | 200 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |