1 95158 0 100 | Brennenstuhl
Outlet strip, 8-way, 3 m, 16 A, gray/black, 1 95158 0 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1094 € *
Available in 3 Days: 1,122 pcs. - if ordered today
Total Price:
48.22 € *
Price list
Quantity
Price per unit*
2 pcs.
24.1094 €
6 pcs.
22.6695 €
10 pcs.
21.8008 €
50 pcs.
20.8250 €
150 pcs.
19.9563 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.
Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.
Technical attributes (type, number of outlets, color, length, cable length): 1 95158 0 100, 8 outlets, black/light-gray, L 490 mm, 3.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 8 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray/black | |
| Length | 490 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |