1 95155 0 600 | Brennenstuhl

Outlet strip, 5-way, 3 m, 16 A, gray/black, 1 95155 0 600

Order No.: 07L5152
EAN: 4007123624546
MPN:
1 95155 0 600
Series: Premium-Line
1 95155 0 600 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 6 pcs.
Available in 3 Days: 1,086 pcs. - if ordered today
Total Price:
23.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.7881 €

Schuko-style outlet strips with separately switched outlets, type Brennenstuhl Premium-Line 195605.

Outlets in 45° arrangement, made of break-proof plastic, with 5 on/off switches, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.

Technical attributes (type, number of outlets, color, length, cable length): 1 95155 0 600, 5 outlets, black/light–gray, L 570 mm, 3.0 m

Technical specifications
Filter Property Value
Cable length 3 m
Number of sockets 5
Master-Slave No
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour gray/black
Length 570 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes