1 95134 0 100 | Brennenstuhl

Outlet strip, 4-way, 1.8 m, 16 A, blue/black, 1 95134 0 100

Order No.: 07L5136
EAN: 4007123624027
MPN:
1 95134 0 100
1 95134 0 100 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Outlet strip, 4-way, 1.8 m, 16 A, black, 1 95114 0 100
Outlet strip, 4-way, 1.8 m, 16 A, black, 1 95114 0 100
Order No.: 07L5137
Manufacturer: Brennenstuhl
per pc. 15.1844 € *

Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.

Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.

Technical attributes (type, number of outlets, color, length, cable length): 1 95134 0 100, 4 outlets, black/blue, L 320 mm, 1.8 m

Technical specifications
Filter Property Value
Cable length 1.8 m
Number of sockets 4
Master-Slave No
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour blue/black
Length 325 mm
Width 100 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 07L5137

Manufacturer SKU:

 1 95114 0 100

 

Available: 12 pcs. Available in 3 Days: 4,676 pcs. - if ordered today
15.18 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1844 €
10 pcs.
13.3637 €
50 pcs.
12.4474 €
150 pcs.
11.8881 €