1 25655 0 018 | Brennenstuhl
Schuko-style outlet strip, 3 m, black/gray, Plastic
Order No.: 07L4668
EAN: 4007123052684
MPN:
1 25655 0 018
Schuko-style outlet strips, type Brennenstuhl Premium-Line 1256.
8 outlets in 45° arrangement, child protection. With 2 switches, each for 4 outlets, cable receptacle, suspension fixture and eyelets for wall mounting; Cable: 3.0 m, H05VV-F3G1.5. Length: 310 mm. Rocker switch: 2-pole, illuminated, 10 A/230 V. Connection value: 16 A/230 V.
Type: 1256550018, Schuko-style outlet strip, black/light-gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 4 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 10 A | |
| Colour | gray/black | |
| Length | 310 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |