1 15971 0 515 | Brennenstuhl
Outlet strip, 6-way, 5 m, 16 A, with surge protection, anthracite, 1 15971 0 515
Unit Price (€ / pc.)
39.1034 € *
Available: 5 pcs.
Available in 3 Days: 33,847 pcs. - if ordered today
Total Price:
39.10 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1034 €
5 pcs.
36.7591 €
15 pcs.
35.3430 €
50 pcs.
33.7722 €
150 pcs.
32.3799 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet strips with surge voltage protection, type Brennenstuhl Eco-Line 13.500 A.
Protects expensive devices against surge voltage, with 2-pole illuminated switch, function control lamp, outlets in 45° arrangement with child protection; Leakage current: max. 13500 A. Rated current 16 A. Cable: H05VV-F 3G1.5. Color: anthracite.
Technical attributes (type, number of outlets, length, cable length): 1 15971 0 515, 6 outlets, L 34 cm, 5.0 m cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 5 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | anthracite | |
| Length | 340 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |