1 15956 0 516 | Brennenstuhl
Outlet strip, 4-way, 1.5 m, 16 A, black, 1 15956 0 516
Order No.: 07L4925
EAN: 4007123620913
MPN:
1 15956 0 516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9301 € *
Available: 1 pcs.
Available in 3 Days: 1,961 pcs. - if ordered today
Total Price:
25.93 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9301 €
5 pcs.
24.6330 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet strips, type Brennenstuhl Eco-Line Comfort Switch Plus EL CSP 24.
With 2 permanent and 4 switched outlets with child protection, external foot switch with control light and 1.5 m flexible control cable; Power cable: 1.5 m H05VV-F 3G1,5. Length: 39 cm. Color: anthracite.
Type: 1159560516, Schuko-style outlet strip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | black | |
| Length | 390 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |