1 15600 0 396 | Brennenstuhl
Schuko-style socket outlet strip with overvoltage and surge voltage protection, 3 m, black, Plastic
Order No.: 07L4678
EAN: 4007123095629
MPN:
1 15600 0 396
Schuko-style outlet strips with overvoltage and lightning protection plus EMI filter, type Brennenstuhl Premium-Line 1156.
6 outlets, with EMI filter plus overvoltage and lightning protection up to 30.000 A. On/Off rocker switch, power cord H05VV-F3G1.5 of 3.0-m length, cable receptacle and eyelet for wall fastener; Length: 550 mm. Connected load: 16 A/230 V. Rocker switch: 2-pole, green illumination, 10 A/230 V.
Type: 000396, Schuko-style outlet strip, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 6 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 520 mm | |
| Width | 80 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |