1 15500 0 374 | Brennenstuhl
Outlet strip, 4-way, 1.8 m, 10 A, black, 1 15500 0 374
Schuko-style outlet strips with overvoltage and lightning protection, type Brennenstuhl Premium-Line 1155.
4 outlets, overvoltage and lightning protection up to 30000 A, rocker switch with On/Off signal lamp, 10 A fuse (replaceable), connecting cord of 1.8 m length, cable carrier and lug for wall mounting; Length: 450 mm.
Type: 000374, Schuko–style outlet strip, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.8 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 10 A | |
| Colour | black | |
| Length | 450 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |