1 15354 013 4 | Brennenstuhl
Schuko-style bench-top socket outlet, with USB-2.0 hub, 1.8 m, silver, 4
Order No.: 07L4945
EAN: 4007123213917
MPN:
1 15354 013 4
Schuko-style bench outlets with USB 2.0 hub, type Brennenstuhl Desktop-Power.
With 4 x USB 2.0 hub, 4 Schuko-style outlets, child protection, 2-pole illuminated switch, expandable by connecting and external AC adapter (not included) on Self-Powered Hub; Connecting cable: H05VV-F 3G1.5, 1.8 m. Supplied with 1.0 m USB cable.
Type: 1153540134, bench outlet, silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.8 m | |
| Number of sockets | 4 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver | |
| Length | 80 mm | |
| Width | 210 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |