1 15354 0 | Brennenstuhl
Bench-top Schuko-style socket outlet, 1.8 m, 2
Order No.: 07L4940
EAN: 4099891432171
MPN:
1 15354 0
Schuko-style bench outlets, type Brennenstuhl Desktop-Power.
With 2 Schuko-style outlets and child protection; Connecting cable: H05VV-F 3G1.5, 1.8 m.
Type: 1153540, bench outlet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.8 m | |
| Number of sockets | 2 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver | |
| Length | 50 mm | |
| Width | 135 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |