1 15339 0 120 | Brennenstuhl
Outlet strip, 10-way, 2 m, 16 A, silver, 1 15339 0 120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.731 € *
Available in 3 Days: 3,206 pcs. - if ordered today
Schuko-style bench outlets, type Brennenstuhl Primera-Line 11533.
With two 2-pole switches, 10 outlets with wide pitch for power supplies and cable safe on the rear; Length: 390 mm. Connecting cable: H05VV-F3G1.5, 2.0 m.
Type: 1153390120, Schuko-style bench outlets, silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 10 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver | |
| Length | 390 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |