1 15334 0 318 | Brennenstuhl
Outlet strip, 8-way, 2.5 m, 16 A, with surge protection, silver, 1 15334 0 318
Unit Price (€ / pc.)
41.2692 € *
Available: 5 pcs.
Available in 3 Days: 10,031 pcs. - if ordered today
Total Price:
41.27 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2692 €
5 pcs.
39.1867 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet strips with overvoltage protection, type Brennenstuhl Super-Solid 115334.
2-pole switch with signal lamp opposite to the cable entry for practical operation underneath the desktop, outlets turned by 45°, child protection, rubber sockets, suspension feature and screw guides; Overvoltage protection: to 4500 A. Automatic cut-off: 16 A. Connecting cable: H05VV-F3G1.5, 2.5 m. Color: silver.
Technical attributes (type, number of outlets, length): 1 15334 0 318, 8 outlets, 63 cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2.5 m | |
| Number of sockets | 8 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver | |
| Length | 630 mm | |
| Width | 90 mm | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |