1 15176 0 | Brennenstuhl
Power station, 4-way, 5 m, 16 A, yellow, 1 15176 0
Order No.: 07L5051
EAN: 4007123048472
MPN:
1 15176 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1502 € *
Available in 3 Days: 1,282 pcs. - if ordered today
Total Price:
41.15 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1502 €
5 pcs.
39.1034 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style power stations (can be suspended from the ceiling), type Brennenstuhl Pendel Stromverteiler.
Adjustable to any working height, 4 Schuko-style outlets 230 V/16 A on each side, impact-resistant plastic case with large tool hook, 3.0 m solid and zinc plated steel chain and 5.0 m H05VV-F3G1.5 patch cord.
Type: 1151760, power station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 5 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | yellow | |
| Length | 100 mm | |
| Width | 140 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |