1 15061 0 388 | Brennenstuhl

Outlet strip, 8-way, 2 m, 16 A, with surge protection, blue, 1 15061 0 388

Order No.: 07L5279
EAN: 4007123618613
MPN:
1 15061 0 388
Series: Hugo
1 15061 0 388 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ

Power strip, 1 15061 0 388, Brennenstuhl

8-fold protective contact socket strip with 2m cable length H05VV-F 3G1,5.

Features

  • Optical function indicator for overvoltage protection
  • Shapely and stable housing due to polished, highly break-proof polycarbonate
  • Safety switch illuminated, two-pole on/off
  • Protective contact sockets in 45° arrangement, also for angled plugs
  • Sockets with increased contact protection
  • With fixing lugs for wall mounting
Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 8
Master-Slave No
Overvoltage protection Yes
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour blue
Length 70 mm
Width 100 mm
Depth 580 mm
Material PVC
Logistics
Property Value
Country of origin CN
Customs tariff number 85363010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes