1169900 | Brennenstuhl
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, AT-N05V3V3-F 3G1.5 mm², black, 25 m, 1169900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8729 € *
Available in 3 Days: 1,309 pcs. - if ordered today
Outdoor extension cable, 1169900, Brennenstuhl
The 1169900 is a extension cable extremely sturdy, applicable down to -35°C, oil- and UV-resistant and highly abrasion-resistant. This product has an extra robust earthed plug and socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | socket type E + F, straight | |
| Cable type | AT-N05V3V3-F 3G1.5 mm² | |
| Cable length | 25 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |