1167830 | Brennenstuhl
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, H07RN-F3G1.5 mm², red, 25 m, 1167830
Order No.: 07L4959
EAN: 4007123014651
MPN:
1167830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9808 € *
Available in 3 Days: 7,412 pcs. - if ordered today
Extension cable, 1167830, Brennenstuhl
The 1167830 is a extension cable for building site IP44 25 m with extra robust earthed plug and socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | socket type E + F, straight | |
| Cable type | H07RN-F3G1.5 mm² | |
| Cable length | 25 m | |
| Colour | red | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |