1166810 | Brennenstuhl
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, H07RN-F3G2.5 mm², black, 10 m, 1166810
Order No.: 07L4957
EAN: 4007123019724
MPN:
1166810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3703 € *
Available in 3 Days: 144 pcs. - if ordered today
Extension cable, 1166810, Brennenstuhl
The 1166810 is a extension cable for building site IP44 10 m with extra robust earthed plug and socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | socket type E + F, straight | |
| Cable type | H07RN-F3G2.5 mm² | |
| Cable length | 10 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |