1171250041 | Brennenstuhl
LED spotlight, 100 W, 240 V, 11500 lm, 6500 K, 115°, 1171250041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0755 € *
Available in 3 Days: 1,824 pcs. - if ordered today
LED spotlight, 1171250041, Brennenstuhl
The 1171250041 LED spotlight for wall mounting is an extremely energy-efficient LED Floodlight with 100W power that meets the highest demands. Thanks to the IP65 protection rating (dustproof and jet-proof), it is not only suitable for indoor illumination, but also ideal for use in outdoor areas. The LED Outdoor Spotlight also impresses with its extremely flat design and its robustness.
Features
- User-friendly mounting due to external, waterproof spring-loaded clamp
- Front cover made of safety glass
- Solid, modern aluminium housing
- Adjustable mounting bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED spotlight | |
| Power | 100 W | |
| Rated voltage | 240 V | |
| Luminous flux | 11500 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 115 ° | |
| Length | 70 mm | |
| Width | 305 mm | |
| Height | 220 mm | |
| average nominal life | 30000 h | |
| Energy efficiency class | D | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |