1160530 | Brennenstuhl
Plastic weather protection box, (L x W x H) 340 x 230 x 125 mm, gray, IP54, 1160530
Order No.: 07L4956
EAN: 4007123673896
MPN:
1160530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9313 € *
Available in 3 Days: 3,210 pcs. - if ordered today
Weatherproof box, 1160530, Brennenstuhl
The weatherproof box ensures a safe connection of your electronic devices such as Christmas lights, decorative garden lights, pumps/UV filters as well as lighting for pond installations and is suitable for all cable plug connections outdoors. The weather protection box can additionally be fixed to the wall thanks to the eyelets. In addition, various cables can be easily fed through corresponding cable inlets and outlets.
Features
- Hinged lid is closed by locking mechanism
- Robust housing
- Velcro tape included for attaching a socket strip to the inside of the enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 340 mm | |
| Width | 230 mm | |
| Height | 125 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |