1 12703 0 | Brennenstuhl
Compressed air hose reel, 9/15 mm, L 20 mm, 15 bar, sheet steel, for DIN fitting, 1 12703 0
Order No.: 07L5220
EAN: 4007123002481
MPN:
1 12703 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.5507 € *
Available in 3 Days: 128 pcs. - if ordered today
Total Price:
81.55 € *
Price list
Quantity
Price per unit*
1 pcs.
81.5507 €
5 pcs.
77.4690 €
*incl. VAT plus shipping costs
Subject to prior sale
Air hose drums, type Brennenstuhl Anti Twist.
With 20 m of high-grade fabric-reinforced hose for operating pressures up to 15 bar. Axial connection for easy coiling and uncoiling during operation. Single-hand metal quick-release couplings, connection hose and wall bracket, drum made of high-strength special plastic; Frame: galvanized steel pipe.
Type: 1127030, drum with 20 m of compressed air tubing 9.0/15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air hose reel | |
| Version | 9/15 mm | |
| Pressure | 15 bar | |
| Material | sheet steel | |
| Length | 20 mm | |
| Suitable for | DIN fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |