1 50074 0 | Brennenstuhl

1500740, complete engraving machine

Order No.: 07L6102
EAN: 4007123002566
MPN:
1 50074 0
1 50074 0 Brennenstuhl Engraving devices
Image may differ

Engraving equipment, type Brennenstuhl Signograph 25 Set

High-performance engraving machine 25 W/230 V, with hardened cutter and replaceable hard-metal Stylus.

Type: 1500740, complete engraving machine

Technical specifications
Filter Property Value
Power 25 W
Rated voltage 230 V
Weight 375 g
Logistics
Property Value
Country of origin DE
Customs tariff number 84672985
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes