1506240 | Brennenstuhl
Energy meter, with display of voltage, frequency, current, power factor and power, (L x W x H) 65 x 80 x 120 mm, 1506240
Order No.: 07L4992
EAN: 4007123592326
MPN:
1506240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3022 € *
Available in 3 Days: 1,544 pcs. - if ordered today
Energy cost measuring device, 1506240, Brennenstuhl
The 1506240 Energy cost measuring device helps to save costs and energy. This device is used for measurement of voltage, frequency, current, power factor and power.
Features
- Socket outlet with increased contact protection
- 2 individually adjustable electricity tariffs (day + night)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | with display of voltage, frequency, current, power factor and power | |
| Length | 65 mm | |
| Width | 80 mm | |
| Height | 120 mm | |
| Weight | 160 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90283011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |