1172640063 | Brennenstuhl
Adapter, for Bosch LED spotlight, 1172640063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6259 € *
Available in 3 Days: 157 pcs. - if ordered today
Adapter for LED lights, 1172640063, Brennenstuhl
The 1172640063 is suitable to use the 18 V rechargeable batteries in one of the Multi Battery LED work lights. The adapter can be inserted into the work spotlight at the brennenstuhl interface in one easy step.
Features
- Easy locking without screws
- Practical design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | Bosch LED spotlight | |
| Rated voltage | 18 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |