CC-530 | BRAINBOXES
PCI Card, 2 Port RS422/485,15MBaud
Not suitable for new designs
Unit Price (€ / pc.)
662.7943 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
662.79 € *
Price list
Quantity
Price per unit*
1 pcs.
662.7943 €
2 pcs.
649.6329 €
5 pcs.
630.0336 €
*incl. VAT plus shipping costs
Subject to prior sale
PCI card, CC-530, Brainboxes
This half size card can run at an amazing speed of up to 15,000,000 baud. It provides 2 industry standard RS422/485 serial ports for PC compatibles in a single PCI slot. The card has on-board zener diodes giving transient spike protection to the inputs - making it ideal for factory automation installations.
Includes drivers for all Windows 32 bit and 64 bit Operating Systems, including Windows 7.
Technical specifications
Filter | Property | Value |
---|---|---|
Ports | 2 | |
Version | PCI card | |
Connection | 2 x D-Sub plug 9 pole |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |