SW-581 | BRAINBOXES
SW-581 Industrial Gigabit SFP Media Converter, SW-581
Order No.: 06P8070
EAN: 0837324005042
MPN:
SW-581
SW581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.5578 € *
Available: 2 pcs.
Total Price:
93.56 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5578 €
3 pcs.
90.9755 €
5 pcs.
88.5241 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial gigabit sfp media converter , SW-581, BRAINBOXES
The SW-581 is a cost-effective connectivity - economical way to integrate devices into a fibre optic network. It has easy transition - bridge legacy devices and newer fibre optic infrastructure. Also allows for extended range and reliability of fibre optics.
Features
- Plug and play integration - simple, targeted setup
- Jumbo Frame support up to 9K frames
- Integral DIN mount
- SFP Port Power Overcurrent protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SFP media converter | |
| Data transmission rate | 1000000000 mb/s | |
| Voltage | 5-30 VDC | |
| Assembly | DIN rail | |
| Width | 22.6 mm | |
| Height | 84.5 mm | |
| Depth | 99 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |