SW-718 | BRAINBOXES

Ethernet switch, unmanaged, 8 ports, 1000 Mbit/s, 5-30 VDC, SW-718

Order No.: 06P8075
EAN: 837324005110
MPN:
SW-718
SW-718 BRAINBOXES Industrial ethernet switches Image 1
SW-718 BRAINBOXES Industrial ethernet switches Image 2
SW-718 BRAINBOXES Industrial ethernet switches Image 3
SW-718 BRAINBOXES Industrial ethernet switches Image 4
SW-718 BRAINBOXES Industrial ethernet switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.082 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
152.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.082 €

Compact industrial 8 Port Gigabit Ethernet unmanaged switch. Galvanically Isolated Ethernet Ports capable of 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Only 29mm wide and 95mm deep. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.

Ethernet Ports: 8
Ethernet Speed: 10/100/1000 Gigabit Ethernet
PoE: No
Power Input: 5V - 30V DC input, reverse polarity protected
Operating Temperature Range: -40 °C to +80 °C / -40 °F to +176 °F
Storage Temperature: -40 °C to +85 °C / -40 °F to +185 °F
Form Factor: Din rail mounted
Power Consumption: 6.5W Max: 216mA at +30VDC
Product Weight: 0.38 kg, 13.4 ounces
Product Dimensions: 114.9 x 99.3 x 41.3 mm, 4.52 x 3.91 x 1.63 inches
Packaged Weight: 0.46 kg, 16.23 ounces
Packaged Dimensions: 160 x 135 x 49 mm, 6.3 x 5.31 x 1.93 inches

By providing a number of Ethernet interfaces, you can take advantage of pre-existing infrastructure, allowing for easy expansion of an existing Ethernet based network.

Technical specifications
Filter Property Value
Version ethernet switch, unmanaged
Data transmission rate 1000000000 mb/s
Ports 8
Voltage 5-30 VDC
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85176200
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes