SW-514 | BRAINBOXES
Ethernet switch, 4 ports, 4 Gbit/s, 5-30 VDC, SW-514
Order No.: 06P0881
MPN:
SW-514
This item is no longer available.
As an alternative, we recommend the following item:
Ethernet switch, 4 ports, 4 Gbit/s, 5-30 VDC, SW-514
Order No.: 06P8056
Manufacturer: BRAINBOXES
per pc. 120.1781 € *
Ethernet switch, SW-514, BRAINBOXES
Features
- 4 Gigabit Ethernet ports
- Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
- Redundant dual power inputs - reduces risk of power outage
- DIN rail mounted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch | |
| Data transmission rate | 4000000000 mb/s | |
| Ports | 4 | |
| Voltage | 5-30 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |