SW-118 | BRAINBOXES
Ethernet switch, unmanaged, 8 ports, 1000 Mbit/s, 5-30 VDC, SW-118
NCNR (non cancelable / non returnable)
Industrial 8 Port Gigabit unmanaged Ethernet switch. Galvanically Isolated Ethernet Ports capable of 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for embedded applications.
Ethernet Ports: 8
Ethernet Speed: 10/100/1000 Gigabit Ethernet
PoE: No
Power Input: 5V - 30V DC input, reverse polarity protected
Operating Temperature Range: -40 °C to +80 °C / -40 °F to +176 °F
Storage Temperature: -40 °C to +85 °C / -40 °F to +185 °F
Form Factor: Embedded
Power Consumption: 6.5W Max: 216mA at +30VDC
Product Weight: 0.10 kg, 3.53 ounces
Product Dimensions: 94.8 x 104.2 x 25.5 mm, 3.73 x 4.10 x 1.00 inches
Packaged Weight: 0.18 kg, 6.35 ounces
Packaged Dimensions: 160 x 135 x 49 mm, 6.30 x 5.31 x 1.93 inches
By providing a number of Ethernet interfaces, you can take advantage of pre-existing infrastructure, allowing for easy expansion of an existing Ethernet based network.
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 8 | |
| Voltage | 5-30 VDC | |
| Assembly | built-in mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | GB |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |