US-842 | BRAINBOXES
Device server, (W x H x D) 123 x 56 x 215 mm, US-842
Order No.: 06P1040
EAN: 837324001907
MPN:
US-842
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
489.2447 € *
Standard delivery time from the manufacturer is: On Request
Device server, US-842, BRAINBOXES
USB to Serial Server providing 8 RS422/485 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC.
Features
- High retention USB socket, IP30 rated case
- Drivers for all popular operating systems including Windows 8
- Screw lock power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB to serial adapter | |
| Width | 123 mm | |
| Height | 56 mm | |
| Depth | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |