US-346 | BRAINBOXES
Device server, (W x H x D) 123 x 34 x 215 mm, US-346
Order No.: 06P1020
EAN: 837324002096
MPN:
US-346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.1021 € *
Standard delivery time from the manufacturer is: On Request
Device server, US-346, BRAINBOXES
USB to Serial server providing four RS422/485 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC.
Features
- High retention USB socket, IP30 rated case
- Drivers for all popular operating systems including Windows 8
- Screw lock power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB to serial server | |
| Width | 123 mm | |
| Height | 34 mm | |
| Depth | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |