ES-511 | BRAINBOXES
Ethernet module, 100 Mbit/s, RS-232/RS-422/RS-485, (W x H x D) 105 x 23 x 115 mm, ES-511
Order No.: 06P1001
EAN: 837324002607
MPN:
ES-511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.7632 € *
Standard delivery time from the manufacturer is: On Request
Communication module, ES-511, BRAINBOXES
Ethernet to Serial Device with 1 Port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex. ES-511 has removable Screw Terminals Blocks for easy wiring, a slim ‘end on’ case and integral DIN rail mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial ethernet to serial device server | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | RS-232/RS-422/RS-485 | |
| Assembly | DIN rail | |
| Width | 105 mm | |
| Height | 23 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |