ES-446 | BRAINBOXES
Ethernet to serial adapter, 100 Mbit/s, RS-232, (W x H x D) 101 x 100 x 25 mm, ES-446
Order No.: 06P8028
EAN: 4099891549756
MPN:
ES-446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.8736 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
196.87 € *
Price list
Quantity
Price per unit*
1 pcs.
196.8736 €
2 pcs.
186.9966 €
5 pcs.
177.6551 €
*incl. VAT plus shipping costs
Subject to prior sale
Communication module, ES-446, BRAINBOXES
Ethernet to Serial device server with Power over Ethernet providing access to one RS232 serial port.
Features
- User friendly interface
- Serial Port Tunnelling allows serial cable replacement over any distance, no software required
- Optional DIN rail mounting kit
- Provides local control for remote serial devices
Technical Data
- Version: Ethernet 1 Port RS232
- Number of ports: 1
- Baud rate: 1,000,000 B
- Protection rating: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet-to-serial device server | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | RS-232 | |
| Width | 101 mm | |
| Height | 100 mm | |
| Depth | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |