ES-420 | BRAINBOXES
Ethernet module, 100 Mbit/s, RS-422/RS-485, (W x H x D) 100 x 27 x 101 mm, ES-420
Order No.: 06P0993
EAN: 837324003734
MPN:
ES-420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.6634 € *
Standard delivery time from the manufacturer is: On Request
Communication module, ES-420, BRAINBOXES
Ethernet to Serial device server with Power over Ethernet providing access to one RS422/485 serial port. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. Power over Ethernet (PoE) uses IEEE 802.3af standard, compatible with any PoE switch.
Features
- Ethernet to serial device server
- User friendly interface, simple to use, powerful in operation
- Serial port tunnelling allows serial cable replacement over any distance, no software required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet to serial adapter | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | RS-422/RS-485 | |
| Assembly | DIN rail | |
| Width | 100 mm | |
| Height | 27 mm | |
| Depth | 101 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |