ES-357 | BRAINBOXES
Ethernet to serial adapter, 100 Mbit/s, RS-232/RS-422/RS-485, (W x H x D) 116 x 100 x 26 mm, ES-357
Order No.: 06P8027
EAN: 4099891549749
MPN:
ES-357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.9727 € *
Standard delivery time from the manufacturer is: 1 Week
Communication module, ES-357, BRAINBOXES
The Brainboxes Serial Board provides access to 1 RS232 and 1 RS422/485 serial port. Data transfer rates up to 230,400 baud rates, coupled with 1Mbit/s line drivers deliver uncompromising performance.
Features
- User friendly interface
- Web configuration
- Simple operation for each and every operating system
- Optional DIN rail mounting kit
Technical Data
- Version: Ethernet 1 Port RS232 + 1 Port RS422/485
- Baud rate: 1,000,000 B
- Data rate: 10-100 MBps
- Protection rating: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet-to-serial device server | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | RS-232/RS-422/RS-485 | |
| Width | 116 mm | |
| Height | 100 mm | |
| Depth | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |