ES-279 | BRAINBOXES
Device server ethernet to serial, 100 Mbit/s, RS-232, (W x H x D) 215 x 56 x 132 mm, ES-279
Order No.: 06P8024
EAN: 4099891549718
MPN:
ES-279
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
695.4360 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
695.44 € *
Price list
Quantity
Price per unit*
1 pcs.
695.4360 €
2 pcs.
674.5753 €
*incl. VAT plus shipping costs
Subject to prior sale
Communication module, ES-279, BRAINBOXES
The Brainboxes Ethernet to Serial device server provides access to 8 RS232 serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.
Features
- User friendly interface
- Optional DIN rail mounting kit
- Simple operation for each and every operating system
- Power supply included
Technical Data
- Version: Ethernet 8 Port RS232
- Baud rate: 1,000,000 B
- Number of ports: 8
- Protection rating: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet-to-serial device server | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | RS-232 | |
| Width | 215 mm | |
| Height | 56 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |