ED-593 | BRAINBOXES
Ethernet module, Inputs: 8, 100 Mbit/s, (W x H x D) 102 x 23 x 129 mm, ED-593
NCNR (non cancelable / non returnable)
Communication module, ED-593, BRAINBOXES
The device can be controlled over TCP/IP using simple ASCII commands. Additionally, Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device can be configured from any modern web browser, and can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. Offers robust and intelligent ‘control side’ devices that provide the interface to systems on the 4V factory floor environment, commonly referred to as ‘process side’. The ED product range is designed for harsh environments.
Features
- 8 thermocouple inputs
- Factory floor process control and automation
- Integrated DIN rail mount
| Filter | Property | Value |
|---|---|---|
| Version | digital I/O module | |
| Data transmission rate | 100000000 mb/s | |
| Number of inputs | 8 | |
| Assembly | DIN rail | |
| Width | 102 mm | |
| Height | 23 mm | |
| Depth | 129 mm |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |