ED-560 | BRAINBOXES
Ethernet module, Outputs: 4, 100 Mbit/s, (W x H x D) 99 x 23 x 114 mm, ED-560
NCNR (non cancelable / non returnable)
Communication module, ED-560, BRAINBOXES
The ED-560 allows full scale signals as small as ±75mV to be resolved to 12 bit accuracy across 4 analogue outputs. Each channel is individually configurable for voltage or current output with its own programmable gain. The device installs as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. From other platforms and operating systems the device can be controlled over TCP/IP. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the ED device using Microsoft .NET framework, C++, Java, Javascript, PHP and more. The device can be configured and secured from a web browser. The ED product range is designed for harsh environments.
| Filter | Property | Value |
|---|---|---|
| Version | digital I/O module | |
| Data transmission rate | 100000000 mb/s | |
| Number of outputs | 4 | |
| Width | 99 mm | |
| Height | 23 mm | |
| Depth | 114 mm |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |