BB-400 | BRAINBOXES
Industrial edge controller, Inputs: 8, Outputs: 8, 100 Mbit/s, RS-232/RS-422/RS-485, (W x H x D) 120 x 99 x 45 mm, BB-400
Order No.: 06P0000
EAN: 4099891549640
MPN:
BB-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
616.6223 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
616.62 € *
Price list
Quantity
Price per unit*
1 pcs.
616.6223 €
2 pcs.
598.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Communication module, BB-400, BRAINBOXES
The Brainbox is 1 (Ethernet LAN), 1 (Ethernet Uplink) RJ45 port industrial hub. It has an electrical rating of 5 to 30VDC and has 8 digital IO lines. Multiple hardware interfaces allow for communication with many different types of equipment and machinery.
Features
- Easy to use interface via the Industrial Edge Controller
- Process data locally and send to the cloud
- Detachable Wi-Fi antenna
- UPS power management
Technical Data
- Version: Industrial computer
- Bluetooth: 4.0
- Operating frequency: 2402-2480 MHz
- RAM: 1 GB
- Storage: 32 GB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | smart controller | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | RS-232/RS-422/RS-485 | |
| Number of inputs | 8 | |
| Number of outputs | 8 | |
| Assembly | DIN rail | |
| Width | 120 mm | |
| Height | 99 mm | |
| Depth | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |