PE-205 | BRAINBOXES

Power supply module, 3.3 VDC, 1.2 A, 5 W, PE-205

Order No.: 06P8416
EAN: 837324005400
MPN:
PE-205
PE-205 BRAINBOXES Built-In Power Supplies Image 1
PE-205 BRAINBOXES Built-In Power Supplies Image 2
PE-205 BRAINBOXES Built-In Power Supplies Image 3
PE-205 BRAINBOXES Built-In Power Supplies Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5766 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
46.58 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5766 €
2 pcs.
44.7083 €
3 pcs.
42.9947 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply module, PE-205, BRAINBOXES

Pure compatibility, pure stability, pure design. The perfect fit for any stable, future-proof system, even where space is limited.

PE-205 Pure Embedded Power Supply Module is a compact, industrial DC-DC power supply module offering a wide 5 to 30 VDC input range, with two 3.3 V outputs, designed to allow seamless integration with Pure Embedded (PE) range of compact industrial switches, or any other low voltage device where space is a premium.

Features

  • Supports modular stacking with Pure Embedded (PE-5XX) range
  • Compact form – smaller than a standard business card (board size just 55 x 55 mm)
  • Seamless integration with design software – logical placements and fixed distances
  • Power output control – Switch power outputs on/off remotely
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.2 A
Output voltage DC 3.3 VDC
Input voltage AC 5-30 VDC
Power 5 W
Length 66.7 mm
Width 67.3 mm
Height 9.4 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes