US-757 | BRAINBOXES
2 Port RS232 USB-C to Serial Adapter
Order No.: 06P1032
EAN: 837324004625
MPN:
US-757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.951 € *
Standard delivery time from the manufacturer is: 1 Week
Adapter, US-757, BRAINBOXES
USB-C to Serial adapter providing two RS232 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. High retention USB port gives a secure connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C | |
| Connection (2) | RS-232 | |
| Data transmission rate | 480000000 mb/s | |
| Length | 102 mm | |
| Width | 100 mm | |
| Height | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |