US-324 | BRAINBOXES
USB 1 Port RS422/485 1MBaud
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6447 € *
Standard delivery time from the manufacturer is: 1 Week
Communication module, US-324, BRAINBOXES
The Brainboxes converter is a USB to serial adapter which has one RS232 serial port. Its data transfer rate is up to 921,600 baud. The 128byte deep transmit and 256byte receive FIFOS are coupled with 1Mbit line drivers to deliver uncompromising performance on your laptop/PC.
Features
- Robust software for excellent application compatibility
- High retention USB
- Unbreakable connection
- Includes a 25cm USB extender cable
Technical Data
- Version: USB 1 Port RS422/485
- Baud rate: 300-921,600 B
- Number of ports: 1
- USB Standard: 2.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB | |
| Connection (2) | RS-422/485 | |
| Data transmission rate | 480000000 mb/s | |
| Length | 89 mm | |
| Width | 35 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |