US-159 | BRAINBOXES
Isolated High Retention USB 1 Port RS232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0698 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
123.07 € *
Price list
Quantity
Price per unit*
1 pcs.
123.0698 €
2 pcs.
118.1432 €
5 pcs.
111.0627 €
*incl. VAT plus shipping costs
Subject to prior sale
Communication module, US-159, BRAINBOXES
The ultra small USB to serial adapter US-159 has 2kV of isolation, protecting from high voltage spikes and ground potential difference.
Features
- Reliable, stable, native com port solution because of own software drivers
- High retention USB connector with 50cm USB cable
- Wall mounting possible
- Suitable for any environment
Technical Data
- Version: USB 1 Port RS232
- Baud rate: 460,000 B
- Isolation voltage: 2 kV
- Protection rating: IP50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB | |
| Connection (2) | RS-232 | |
| Data transmission rate | 480000000 mb/s | |
| Length | 42 mm | |
| Width | 41 mm | |
| Height | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |