M21-MAGNET | Brady
Magnet holder, (W x H x D) 63.5 x 63.5 x 12.7 mm, for M210, M210-LAB, M211, M21-MAGNET
Order No.: 07L2608
EAN: 888434587867
MPN:
M21-MAGNET
170425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1110 € *
Standard delivery time from the manufacturer is: On Request
Magnet holder, M21-MAGNET, Brady
This magnet accessory allows you to attach your M210 or M211 Label Printer to panels and other magnetic-receptive surfaces during use or storage.
Features
- Attaches to back of printer with screws to ensure stability
- Lightweight and slim design does not hinder handheld use of the printer
- Printer sold separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnet | |
| Suitable for | M210, M210-LAB, M211 | |
| ESD protection | No | |
| Width | 63.5 mm | |
| Depth | 12.7 mm | |
| Height | 63.5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85051990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |