THT-3-423-10 | Brady
Polyester Label, (L x W) 25.4 x 9.53 mm, white, roll, THT-3-423-10, package with 10000 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
148.7024 € *
Standard delivery time from the manufacturer is: On Request
Polyester labels for thermal transfer printers. Please Note: This material is UL, CSA & AGA approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | 300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus | |
| Colour | white | |
| Material | polyester | |
| Length | 25.4 mm | |
| Width | 9.53 mm | |
| min. temperature resistance | -70 °C | |
| max. thermal resistance | 110 °C | |
| Number of labels | 10000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |