PTL-75-427 | Brady
Vinyl label, (L x W) 66.8 x 25.4 mm, white/transparent, roll with 100 pcs, PTL-75-427
Order No.: 07L2636
EAN: 662820622611
MPN:
PTL-75-427
062261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0121 € *
Standard delivery time from the manufacturer is: On Request
Labels, PTL-75-427, Brady
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. Provided in a self-laminated format with a yellow printable zone and translucent overlaminating area to protect text.
Features
- Durable, permanent acrylic adhesive has outstanding water and oil resistance
- UL approved
- Service temperature of -40°C to 70°C
Applications
- Data and telecommunications labelling
- Electrical labelling
- Laboratory labelling
- Wire and cable labelling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | BMP61, BMP71 | |
| Colour | white/transparent | |
| Material | vinyl | |
| Length | 66.8 mm | |
| Width | 25.4 mm | |
| min. temperature resistance | -70 °C | |
| max. thermal resistance | 70 °C | |
| Number of labels | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |