M71-21-427 | Brady
Vinyl Label, (L x W) 63.5 x 25.4 mm, white/transparent, roll, M71-21-427, package with 100 pieces
Order No.: 07L2151
EAN: 4099891429157
MPN:
M71-21-427
115101
This item is no longer available.
As an alternative, we recommend the following item:
Vinyl label, (L x W) 63.5 x 25.4 mm, white/transparent, roll, M71-21-427, package with 100 pieces
Order No.: 07L2156
Manufacturer: Brady
per pck. 52.5266 € *
Labels for the BMP™71 Label Printer. Please Note: This material is UL approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | BMP71 | |
| Colour | white/transparent | |
| Material | vinyl | |
| Length | 63.5 mm | |
| Width | 25.4 mm | |
| min. temperature resistance | -70 °C | |
| max. thermal resistance | 70 °C | |
| Number of labels | 100 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |