M61C-625-422 | Brady
Polyester Label, (L x W) 15.24 x 15.88 mm, white, roll, M61C-625-422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.7367 € *
Standard delivery time from the manufacturer is: On Request
Labels, M61C-625-422, Brady
BMP61 M611 Continuous White Polyester Terminal Block and Patch Panel Labels
Technical Data
- Version: Cable label
- min. temperature resistance: -40 °C
- max. thermal resistance: 100 °C
- Colour: black/transparent
- Material: Polyester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | M611, BMP61, BMP71 | |
| Colour | white | |
| Material | polyester | |
| Length | 15.24 mm | |
| Width | 15.88 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |